
Through-beam photoelectric sensor with Light ON/Dark ON functionality. Features a 25mm length and screw mounting for versatile integration. Operates reliably across a wide temperature range from -40°C to 60°C. Rated IP30 for protection against solid objects.
Panasonic FT-KV40 technical specifications.
| Length | 25mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Ratings | IP30 |
| Series | FX-500 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FT-KV40 to view detailed technical specifications.
No datasheet is available for this part.
