
Panasonic FX-101 technical specifications.
| Amplifier Type | STANDARD |
| Length | 1000mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Supply Current | 30mA |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN - Open Collector |
| Package Quantity | 1 |
| Response Time | 600us |
| Series | FX-100 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FX-101 to view detailed technical specifications.
No datasheet is available for this part.
