
Panasonic FX-102 technical specifications.
| Amplifier Type | STANDARD |
| Operating Supply Current | 30mA |
| Output Current | 100mA |
| Output Type | NPN - Open Collector |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FX-102 to view detailed technical specifications.
No datasheet is available for this part.
