
Panasonic FX-11A technical specifications.
| Amplifier Type | STANDARD |
| Depth | 36mm |
| Length | 63mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 24V |
| Output Type | Analog |
| Packaging | Box |
| Response Time | 10ms |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FX-11A to view detailed technical specifications.
No datasheet is available for this part.
