Panasonic FX-411GP technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Response Time | 0.5ms |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FX-411GP to view detailed technical specifications.
No datasheet is available for this part.