
Analog output fiber sensor amplifier with PNP output. Features a DIN rail mount and operates within a -10°C to 55°C temperature range. This RoHS compliant component has an operating supply current of 40mA.
Panasonic FX-501P technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Supply Current | 40mA |
| Output Type | Analog |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX-500 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FX-501P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
