Panasonic FX-505P-C2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Supply Current | 40mA |
| Output Type | Analog |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | FX-500 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FX-505P-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.