Panasonic FX-M1PJ technical specifications.
| Type | Thru-beam |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
Download the complete datasheet for Panasonic FX-M1PJ to view detailed technical specifications.
No datasheet is available for this part.