Panasonic FZ-11P technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Current | 45mA |
| Output Type | PNP - Open Collector |
| Packaging | Box |
| Series | FZ-10 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FZ-11P to view detailed technical specifications.
No datasheet is available for this part.