
The Panasonic GA-311 is a standard amplifier with an NPN open collector output type. It operates within a temperature range of -10°C to 60°C and requires a 24V supply voltage. The amplifier consumes 25mA of operating supply current. It is packaged in a box and has an IP67 rating, indicating its ability to withstand harsh environments. However, it is not RoHS compliant.
Panasonic GA-311 technical specifications.
| Amplifier Type | STANDARD |
| Depth | 10mm |
| Length | 80.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 24V |
| Output Type | NPN - Open Collector, NPN |
| Packaging | Box |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | GA-311 |
| Switching Current | 25mA |
| Width | 30.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GA-311 to view detailed technical specifications.
No datasheet is available for this part.
