This inductive optical sensor features a plastic body and operates within a temperature range of -10°C to 60°C. It has an IP67 rating and a response frequency of 2kHz. The sensor is terminated with cable leads and is part of the GD series.
Panasonic GD-10 technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 2kHz |
| Sensing Method | Inductive |
| Series | GD |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GD-10 to view detailed technical specifications.
No datasheet is available for this part.