Panasonic GD-3 technical specifications.
| Lead Free | Not Applicable |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 700mA |
| Response Time | 5ms |
| Series | GD |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GD-3 to view detailed technical specifications.
No datasheet is available for this part.