
This inductive proximity sensor features a stainless steel body and operates within a temperature range of -10°C to 60°C. It is designed for panel mounting and has a response frequency of 3.3kHz. The sensor is rated for use with an operating supply voltage of 24V and is of the NPN output type. It is not RoHS compliant and has a shielding type of unshielded, with cable leads for termination.
Panasonic GH-3SE technical specifications.
| Body Material | Stainless Steel |
| Length | 15mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Ratings | IP67 |
| Response Frequency | 3.3kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GH |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GH-3SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
