Panasonic GL-18H technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Output Type | NPN |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | GL |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GL-18H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
