The GL-18HI is a general purpose inductive sensor module with a plastic body and a module package. It operates over a temperature range of -25°C to 70°C and has an IP67 rating. The sensor is unshielded and has cable leads for termination.
Panasonic GL-18HI technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GL |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GL-18HI to view detailed technical specifications.
No datasheet is available for this part.