Panasonic GL-18HLB technical specifications.
| Body Material | Plastic, Polyalylate |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| RoHS Compliant | No |
| Sensing Distance | 0.071inch |
| Sensing Method | Inductive |
| Series | GL |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GL-18HLB to view detailed technical specifications.
No datasheet is available for this part.