The GL-8FUBX10 is an inductive sensor module with a sensing distance of 0.071inch and a response frequency of 1kHz. It features a plastic, polyalylate body and is rated for operation in temperatures ranging from -25°C to 70°C. The module is unshielded and has cable leads for termination. It is designed for use in IP67 environments and is part of the GL series.
Panasonic GL-8FUBX10 technical specifications.
| Body Material | Plastic, Polyalylate |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 0.071inch |
| Sensing Method | Inductive |
| Series | GL |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GL-8FUBX10 to view detailed technical specifications.
No datasheet is available for this part.