The GL-8HUX10 is an inductive sensor module with a plastic body, operating within a temperature range of -25°C to 70°C. It features a sensing distance of 0.071inch and uses a sensing method of inductive sensing. The module is rated for IP67 and has a response frequency of 1kHz. It is available in a module package with cable leads for wire mounting.
Panasonic GL-8HUX10 technical specifications.
| Body Material | Plastic, Polyalylate |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 0.071inch |
| Sensing Method | Inductive |
| Series | GL |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GL-8HUX10 to view detailed technical specifications.
No datasheet is available for this part.