Panasonic GL-N12HB-P-C5X10 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Output Type | PNP |
| Sensing Distance | 4mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic GL-N12HB-P-C5X10 to view detailed technical specifications.
No datasheet is available for this part.