Panasonic GN04022N technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic GN04022N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.