Panasonic GN05008N technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 180 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic GN05008N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.