Panasonic GN05009N technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 420 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic GN05009N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.