Panasonic GP-A10MI technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Current | 150mA |
| Output Configuration | NPN - Open Collector |
| Series | GP-A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GP-A10MI to view detailed technical specifications.
No datasheet is available for this part.