
The GP-X22KL is an inductive proximity sensor from Panasonic with a brass body and IP67 rating. It operates within a temperature range of -10°C to 55°C. The sensor features a cable termination and is unshielded. It is part of the GP series and uses an inductive sensing method.
Panasonic GP-X22KL technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Series | GP |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GP-X22KL to view detailed technical specifications.
No datasheet is available for this part.
