The GP-XC10M is a stainless steel inductive sensor with an operating temperature range of -10°C to 55°C. It features IP67 ratings and a sensing method based on inductive principles. The sensor is part of the GP series and has a cable termination. It is designed for general use and is unshielded.
Panasonic GP-XC10M technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Series | GP |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GP-XC10M to view detailed technical specifications.
No datasheet is available for this part.