Panasonic GP-XC10M-P technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 150mA |
| Output Configuration | PNP - Open Collector |
| Series | GP-X |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GP-XC10M-P to view detailed technical specifications.
No datasheet is available for this part.