
The GX-12MUB is an inductive proximity sensor with a shielded design and a response frequency of 1.2kHz. It operates within a temperature range of -25°C to 70°C and is rated for use with a maximum supply voltage of 24V DC and a minimum supply voltage of 12V DC. The sensor is compliant with RoHS regulations and features cable leads for termination. It is also rated for IP67 protection and is part of the GX series.
Panasonic GX-12MUB technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1.2kHz |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-12MUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.