
Panasonic GX-30MLU-C5 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 220Hz |
| Sensing Distance | 0.693inch |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-30MLU-C5 to view detailed technical specifications.
No datasheet is available for this part.
