
The GX-3SB-R-C5 is an inductive proximity sensor with a stainless steel body, rated for operation in temperatures between -25°C and 70°C. It features a shielded design and is terminated with cable leads. This sensor is suitable for use in environments with high humidity or exposure to the elements, with an IP67 rating for dust and water resistance.
Panasonic GX-3SB-R-C5 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-3SB-R-C5 to view detailed technical specifications.
No datasheet is available for this part.