
The GX-5M-R-C5 is an inductive proximity sensor from Panasonic with a shielded design and a sensing method of inductive sensing. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The sensor is rated for IP67 and features cable leads for termination. It is part of the GX series and is designed for use in various applications.
Panasonic GX-5M-R-C5 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-5M-R-C5 to view detailed technical specifications.
No datasheet is available for this part.
