
Rectangular inductive proximity sensor with a 0mm minimum to 3.3mm maximum sensing range. Features an NPN output type and a 15mA switching current, operating at a 500Hz response frequency. This unshielded sensor has a plastic body, panel mount, and cable lead termination, with a 24V operating supply voltage. Rated IP68 for environmental protection, it operates between -25°C and 70°C.
Panasonic GX-F12B technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 7.1mm |
| Length | 32.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Ratings | IP68 |
| Response Frequency | 500Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-F12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
