
The GX-N18MLB is an inductive sensor with a brass body and unshielded cable leads. It operates within a temperature range of -25°C to 70°C and features an IP67 rating. The sensor responds to frequencies up to 100Hz.
Panasonic GX-N18MLB technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-N18MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
