
The GXL-15HLUB is an inductive proximity sensor module with a plastic body and module package. It operates within a temperature range of -25°C to 70°C and is not RoHS compliant. The sensor uses an inductive sensing method and has a response frequency of 1kHz. It is designed for use in IP67 environments and features unshielded leads with cable termination.
Panasonic GXL-15HLUB technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GXL-15HLUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
