Panasonic HB2E DC24V technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 20 |
| Product Depth (mm) | 11 |
| Product Height (mm) | 16.3 |
| Product Weight (g) | 8 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 24mA |
| Coil Resistance | 1KOhm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 2DC|1ACA |
| Maximum Switching Power | 60W|125VA |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| Cage Code | 61058 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic HB2E DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.