Panasonic HC1-H-AC115V technical specifications.
| Coil Current | 11.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HC |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-H-AC115V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
