
SPDT general purpose power relay featuring a 24VDC coil with 650 Ohm resistance and 37mA coil current, consuming 900mW. Offers a 10A contact current rating with Silver, Cadmium, Tin, and Gold contact material. Operates within a -50°C to 60°C temperature range, with 20ms operate and release times. Socketable plug-in mounting style, RoHS compliant, and suitable for automotive applications.
Panasonic HC1-HL-DC24V-F technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HL-DC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
