The Panasonic HC1-HP-AC115V-VDE relay is a general purpose relay with a maximum current rating of 10A and a maximum voltage rating of 250V AC. It features a non-latching coil with a voltage rating of 115V AC and a current rating of 11.4mA. The relay has a silver contact material and a PC pin termination. It is available in a bulk packaging with 20 units per package.
Panasonic HC1-HP-AC115V-VDE technical specifications.
| Coil Current | 11.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HP-AC115V-VDE to view detailed technical specifications.
No datasheet is available for this part.
