
This Panasonic general purpose relay features a 10mA coil current and 1W power rating, with a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It has a contact current rating of 10A and a maximum voltage rating of 250V AC. The relay is designed for through hole mounting and is lead free. It is also RoHS compliant and has a SPDT throw configuration.
Panasonic HC1-HP-DC110V technical specifications.
| Coil Current | 10mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HP-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
