
SPDT General Purpose Power Relay with 10A contact current rating and 250VAC voltage rating. Features a 24VDC non-latching coil with 650 Ohm resistance and 37mA coil current. Operates within a -50°C to 70°C temperature range with 10ms operate and 5ms release times. Through-hole mount with PC pin termination, constructed with Silver, Tin, Gold contact material.
Panasonic HC1-HP-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HP-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
