
This Panasonic general purpose relay features a non-latching coil with a voltage rating of 6V and a current rating of 150mA. The relay has a power rating of 900mW and a contact material of silver. It is rated for a maximum current of 10A and a maximum voltage of 250V AC. The relay operates within a temperature range of -50°C to 70°C and has a response time of 10ms and release time of 5ms. It is lead free and RoHS compliant.
Panasonic HC1-HP-DC6V technical specifications.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HP-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.