
This 5-position, 4-row straight panel mount connector features 20 pieces in a bulk packaging. It has a lead-free termination and is not RoHS compliant. The connector has a depth of 25.5mm and a length of 29.4mm.
Panasonic HC1-SS-K technical specifications.
| Depth | 25.5mm |
| Lead Free | Lead Free |
| Length | 29.4mm |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HC1-SS-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
