
The Panasonic HC1E-H-DC110V is a general purpose relay with a 110V DC coil and 5A contact rating. It features a non-latching coil type and a silver contact material. The relay has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It is lead free and has a maximum voltage rating of 250V AC and 30V DC. The relay is socketable and has a plug termination.
Panasonic HC1E-H-DC110V technical specifications.
| Coil Current | 10mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1E-H-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
