
The HC1E-H-DC12V is a 12V non-latching coil relay with a contact current rating of 5A. It features a coil current of 75mA and a coil power of 900mW. The relay has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It is a general-purpose relay with a SPDT throw configuration and a release time of 5ms. The HC1E-H-DC12V is a lead-free component with a maximum voltage rating of 30V DC and 250V AC.
Panasonic HC1E-H-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1E-H-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
