
SPDT power relay with a 5A contact current rating and 250VAC/30VDC maximum voltage rating. Features a 115VAC non-latching coil with 10.4mA coil current and 1W power consumption. Operates within a -40°C to 60°C temperature range, offering 10ms operate and release times. Through-hole mounting with PC pin termination, constructed with silver-cadmium contact material.
Panasonic HC1E-HP-AC115V technical specifications.
| Coil Current | 10.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HCE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 30g |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1E-HP-AC115V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
