
SPDT through-hole power relay featuring a 24VDC non-latching coil with 650 Ohm resistance and 37mA current draw. Rated for 3A DC and 5A AC switching, with silver-cadmium contacts and a maximum AC voltage rating of 250V and DC voltage rating of 30V. Operates within a -40°C to 60°C temperature range, with a 20ms operate time and 5ms release time. Dimensions are 27.2mm length, 20.8mm depth, and 36.7mm height.
Panasonic HC1E-HP-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | HCE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1E-HP-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
