
This Panasonic relay is a general purpose device with a non-latching coil type and a silver, cadmium contact material. It has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. The relay is rated for 250V AC and 30V DC, and has a contact current rating of 5A. It is designed for chassis mount applications and has a plug termination.
Panasonic HC1E-HTM-AC12V technical specifications.
| Coil Current | 100mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1E-HTM-AC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
