Panasonic HC1E-HTM-AC24V-F technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic HC1E-HTM-AC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.