
DPDT plug-in general purpose power relay with a 100VAC coil voltage and 13.2mA coil current. Features a 7A contact current rating with Silver, Tin, Gold contact material and a 250VAC maximum voltage rating. Operates within a -50°C to 70°C temperature range, offering 20ms operate time and 10ms release time. Dimensions are 27.2mm length, 20.8mm depth, and 35.2mm height, with a weight of 30g. This lead-free component is socketable and suitable for automotive applications.
Panasonic HC2-H-AC100V technical specifications.
| Package/Case | 100 |
| Coil Current | 13.2mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HC |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-H-AC100V to view detailed technical specifications.
No datasheet is available for this part.
