
DPDT general purpose power relay featuring a 115VAC coil voltage and 7A contact current rating. This plug-in, socketable relay offers a 250VAC maximum voltage rating and operates within a -50°C to 70°C temperature range. Contact material includes silver, cadmium, tin, and gold, with solder termination. Dimensions are 27.2mm (length) x 20.8mm (depth) x 35.2mm (height).
Panasonic HC2-H-AC115V-F technical specifications.
| Coil Current | 11.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Depth | 20.8mm |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Life (Hours) | 2Hour |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Panel, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | HC |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-H-AC115V-F to view detailed technical specifications.
No datasheet is available for this part.
