
DPDT plug-in general purpose power relay featuring a 120VAC coil voltage and 7A contact current rating. This relay offers a 250VAC maximum voltage rating and operates within a -50°C to 70°C temperature range. With a 20ms operate and release time, it utilizes silver, cadmium, tin, and gold contact material and is socketable with solder termination. Rated IP67 and RoHS compliant, this relay is suitable for automotive applications.
Panasonic HC2-H-AC120V-F technical specifications.
| Package/Case | 120 |
| Coil Current | 10.9mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Depth | 20.8mm |
| Length | 27.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Switching Current | 7A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-H-AC120V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
